+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APV 12

Enclosure: multipurpose; X: 141mm; Y: 166mm; Z: 64mm; aluminium; grey


Manufacturer: ILME

Manufacturer part number:
APV 12
TME Symbol:
ILME-APV12

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
141mm
Dimension Y
166mm
Dimension Z
64mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
grey
IP rating
IP66, IP67
Operating temperature
-40...110°C
Gross weight560.16 g
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APV 12
60 in TME stock
Net price for quantities from 1 pcs - 21.35 USDGross price for quantities from 1 pcs - 21.35 USD
Net price for quantities from 50 pcs - 19.42 USDGross price for quantities from 50 pcs - 19.42 USD
Net price for quantities from 150 pcs - 18.11 USDGross price for quantities from 150 pcs - 18.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.