+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APV 14

Enclosure: multipurpose; X: 168mm; Y: 192mm; Z: 80mm; aluminium; grey


Manufacturer: ILME

Manufacturer part number:
APV 14
TME Symbol:
ILME-APV14

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
168mm
Dimension Y
192mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
grey
IP rating
IP66, IP67
Operating temperature
-40...110°C
Gross weight835.5 g
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APV 14
62 in TME stock
Net price for quantities from 1 pcs - 30.57 USDGross price for quantities from 1 pcs - 30.57 USD
Net price for quantities from 20 pcs - 27.79 USDGross price for quantities from 20 pcs - 27.79 USD
Net price for quantities from 60 pcs - 25.94 USDGross price for quantities from 60 pcs - 25.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs