+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of enclosure | multipurpose | |
Dimension X | 100mm | |
Dimension Y | 100mm | |
Dimension Z | 59mm | |
Version | with fixing lugs | |
Enclosure material | aluminium | |
Body colour | black | |
IP rating | IP66, IP67 | |
Operating temperature | -50...180°C |