+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of cable accessories | cable gland | |
Cable gland version | with earthing | |
Gland thread | M32 | |
Thread pitch | 1.5 | |
Body material | brass | |
Kind of thread | metric | |
Plating material | nickel |