+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRQ 21

Grommet; thermoplastic; -40÷125°C; 14÷18mm

Manufacturer: ILME

Manufacturer part number:
CRQ 21
TME Symbol:
ILME-CRQ21

Specification

Manufacturer
ILME
Type of cable accessories
grommet
Body material
thermoplastic
Operating temperature
-40...125°C
Cable external diameter
14...18mm
Gross weight7 g
Certificates
See other products in this category: Grommets ILME,
*
CRQ 21
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 30 pcs - 1.14 USDGross price for quantities from 30 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)