+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of sensor | liquid level | |
Operating temperature | -20...60°C | |
Output configuration | CO | |
IP rating | IP67 | |
Body material | stainless steel | |
Lead length | 2m | |
Leads | cables | |
Wire insulation material | PVC | |
Diameter | 53mm | |
Switched voltage | max. 30V AC, max. 30V DC | |
Switched current | 120mA |