+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ILMS2

Sensor: liquid level; -25÷120°C; OUT: CO; IP67; stainless steel


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
ILMS2
TME Symbol:
ILMS2

Specification

Manufacturer
CARLO GAVAZZI
Type of sensor
liquid level
Operating temperature
-25...120°C
Output configuration
CO
IP rating
IP67
Body material
stainless steel
Lead length
0.5m
Leads
cables
Switching capacity
60VA
Wire insulation material
silicone
Diameter
53mm
Switched voltage
max. 230V AC
Switched current
1A
Gross weight205.6 g
Certificates
EAN code8032529966101
See other products in this category: Level Sensors CARLO GAVAZZI,
*
ILMS2
1 in TME stock
Net price for quantities from 1 pcs - 174.53 USDGross price for quantities from 1 pcs - 174.53 USD
Net price for quantities from 5 pcs - 162.90 USDGross price for quantities from 5 pcs - 162.90 USD
Net price for quantities from 10 pcs - 151.27 USDGross price for quantities from 10 pcs - 151.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.