+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ILQ74X

Optocoupler; THT; Ch: 4; OUT: transistor; Uinsul: 5kV; Uce: 50V; DIP16


Manufacturer: ISOCOM

Manufacturer part number:
ILQ74X
TME Symbol:
ILQ74X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
transistor
Insulation voltage
5kV
CTR@If
12.5%@16mA
Collector-emitter voltage
50V
Case
DIP16
Conform to the norm
VDE
Turn-on time
2µs
Turn-off time
2µs
Max. off-state voltage
6V
Kind of package
tube
Number of pins
16
Manufacturer series
ILQ
Gross weight0.985 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ILQ74X
1536 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Packaging method by the manufacturer:Tube = 25 pcs