+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ILR-11-0001

Transformer: impulse; THT; 2.5mH; -25÷70°C; Trans: 1: 1; 17.5x18.5mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
ILR-11-0001
TME Symbol:
ILR-11-0001

Specification

Manufacturer
SCHURTER
Type of transformer
impulse
Mounting
THT
Inductance
2.5mH
Operating temperature
-25...70°C
Gear
1:1
Body dimensions
17.5x18.5mm
Gross weight7 g
Certificates
See other products in this category: PCB transformers SCHURTER,
*
ILR-11-0001
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 100.
Multiple of: 50.
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD