+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of sensor | liquid level | |
Operating temperature | -25...100°C | |
Output configuration | NO/NC | |
IP rating | IP67 | |
Body material | polypropylene | |
Lead length | 0.5m | |
Leads | cables | |
Switching capacity | 100VA | |
Wire insulation material | silicone | |
Diameter | 44mm | |
Switched voltage | max. 250V AC | |
Switched current | 3A |