+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1462037-9

Relay: electromagnetic; Ucoil: 4.5VDC; DPDT; 2A; 0.5A/125VAC; IM


Manufacturer: TE Connectivity

Manufacturer part number:
1462037-9
TME Symbol:
IM02GR

Specification

Manufacturer
TE Connectivity
Type of relay
electromagnetic
Coil voltage
4.5V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
2A / 30V DC
Manufacturer series
IM
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
signal, subminiature
Mounting
SMT
Coil resistance
145Ω
Coil voltage min.
3.38V DC
Body dimensions
10x6x5.65mm
Coil power consumption
140mW
IP rating
IP67
Mechanical durability
100000000 cycles
Contact resistance
50mΩ
Switching capacity
60W, 62.5VA
Contact material
PdRu + Au
Terminal pitch
2.2mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight0.785 g
See other products in this category: Miniature Electromagnetic Relays TE Connectivity,
See other products from this series.:
*
1462037-9
295 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 500 pcs - 2.44 USDGross price for quantities from 500 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs