+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IM08-02BPS-ZTK

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M8; IP67; 200mA

Manufacturer: SICK

Manufacturer part number:
IM08-02BPS-ZTK

Alternative designations: 6025863

TME Symbol:
IM08-02BPS-ZTK

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
3kHz
Plating material
nickel
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight14.9 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IM08-02BPS-ZTK
2 in TME stock
Net price for quantities from 1 pcs - 114.73 USDGross price for quantities from 1 pcs - 114.73 USD
Net price for quantities from 5 pcs - 106.54 USDGross price for quantities from 5 pcs - 106.54 USD
No. of pieces (Multiplicity: 1)