+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IM2415S

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; SIP


Manufacturer: XP POWER

Manufacturer part number:
IM2415S
TME Symbol:
IM2415S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
65mA
Case
SIP
Mounting
THT
Manufacturer series
IM
Body dimensions
26x12.5x9.2mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight6.05 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IM2415S
0 in TME stock
Net price for quantities from 1 pcs - 15.12 USDGross price for quantities from 1 pcs - 15.12 USD
Net price for quantities from 50 pcs - 13.57 USDGross price for quantities from 50 pcs - 13.57 USD
Net price for quantities from 100 pcs - 12.95 USDGross price for quantities from 100 pcs - 12.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs