+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IM4812S

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC; SIP


Manufacturer: XP POWER

Manufacturer part number:
IM4812S
TME Symbol:
IM4812S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
85mA
Case
SIP
Mounting
THT
Manufacturer series
IM
Body dimensions
26x12.5x9.2mm
Efficiency
81%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight6.1 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IM4812S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 50 pcs - 13.11 USDGross price for quantities from 50 pcs - 13.11 USD
Net price for quantities from 100 pcs - 12.36 USDGross price for quantities from 100 pcs - 12.36 USD
Packaging method by the manufacturer:Tube = 10 pcs