+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IM/013/C/F

Safety sign; regulatory; self-adhesive folie; W: 200mm; H: 200mm

Manufacturer: ANRO

Manufacturer part number:
IM/013/C/F
TME Symbol:
IM/013/C/F

Specification

Manufacturer
ANRO
Type of OSH component
safety sign
Kind of sign
regulatory
Material
self-adhesive folie
Width
200mm
Height
200mm
Conform to the norm
PN EN ISO 7010:2012
Gross weight10.8 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
IM/013/C/F
30 in TME stock
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs