+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ANRO
Manufacturer | ANRO | |
Type of OSH component | safety sign | |
Kind of sign | regulatory | |
Material | self-adhesive folie | |
Width | 200mm | |
Height | 300mm | |
Conform to the norm | PN EN ISO 7010:2012 |