+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 3.3V DC | |
Output voltage 2 | -3.3V DC | |
Output current | 0.15A | |
Output current 2 | 150mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | IMA01 | |
Body dimensions | 19.5x9.2x11.1mm | |
Efficiency | 70% | |
Operating temperature | -40...75°C | |
Switching frequency | 100kHz | |
Insulation voltage | 4kV DC | |
Number of outputs | 2 |