+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMB0124S12

Converter: DC/DC; 1W; Uin: 24VDC; Uout: 12VDC; Iout: 84mA; SIP7; THT

Manufacturer: XP POWER

Manufacturer part number:
IMB0124S12
TME Symbol:
IMB0124S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
24V DC
Output voltage
12V DC
Output current
84mA
Case
SIP7
Mounting
THT
Manufacturer series
IMB01
Body dimensions
22x12.5x7.5mm
Efficiency
79%
Operating temperature
-40...105°C
Switching frequency
60kHz
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight4.023 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMB0124S12
9 in TME stock
Net price for quantities from 1 pcs - 15.66 USDGross price for quantities from 1 pcs - 15.66 USD
Net price for quantities from 30 pcs - 14.32 USDGross price for quantities from 30 pcs - 14.32 USD
Net price for quantities from 100 pcs - 13.43 USDGross price for quantities from 100 pcs - 13.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs