+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMB12-08NNSVU2S

Sensor: inductive; OUT: NPN / NO; 0÷8mm; 10÷30VDC; M12; 2m; IP68

Manufacturer: SICK

Manufacturer part number:
IMB12-08NNSVU2S

Alternative designations: 1072745

TME Symbol:
IMB12-08NNSVU2S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...8mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
2kHz
Overall length
50mm
Supply voltage
  • 10...30V DC
Gross weight79.5 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMB12-08NNSVU2S
0 in TME stock
Net price for quantities from 1 pcs - 53.90 USDGross price for quantities from 1 pcs - 53.90 USD
Net price for quantities from 5 pcs - 50.05 USDGross price for quantities from 5 pcs - 50.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.