+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1074420
Manufacturer | SICK | |
Type of sensor | inductive | |
Output configuration | 2-wire NO | |
Range | 0...15mm | |
Switch housing | M30 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP68 | |
Max. operating current | 200mA | |
Operating temperature | -40...100°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Switching frequency max | 0.5kHz | |
Overall length | 40.2mm |