+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1070175
Manufacturer | SICK | |
Type of sensor | inductive | |
Output configuration | NPN / NO | |
Range | 0...20mm | |
Switch housing | M30 | |
Connection | M12 male | |
IP rating | IP68 | |
Max. operating current | 200mA | |
Operating temperature | -40...100°C | |
Kind of forehead | non-embedded | |
Body material | stainless steel | |
Switching frequency max | 0.5kHz | |
Overall length | 70.2mm | |
Number of pins | 4 |