+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMBD4148-E3-08

Diode: switching; SMD; 100V; 0.15A; 4ns; SOT23; Ufmax: 1V; Ifsm: 0.5A

Manufacturer: VISHAY

Manufacturer part number:
IMBD4148-E3-08
TME Symbol:
IMBD4148-E3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Capacitance
4pF
Case
SOT23
Max. forward voltage
1V
Max. forward impulse current
0.5A
Leakage current
50µA
Power dissipation
0.35W
Kind of package
7 inch reel
Manufacturer standard package
3000pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
IMBD4148-E3-08
2400 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs