+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMC-C100-M

Automation module: media converter; Ethernet/multi-mode fiber


Manufacturer: ANTAIRA

Manufacturer part number:
IMC-C100-M
TME Symbol:
IMC-C100-M

Specification

Manufacturer
ANTAIRA
Type of automation module
media converter
Kind of module
Ethernet/multi-mode fiber
Number of ports
2
Mounting
for DIN rail mounting, for wall mounting
Interface
Ethernet
Connection
RJ45 x1, SC x1
Manufacturer series
IMC
Power consumption
2W
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Body dimensions
26x95x75mm
Operating temperature
-10...70°C
Supply voltage
  • 12...48V DC
Gross weight390.1 g
Certificates
See other products in this category: Industrial Networks ANTAIRA,
See other products from this series.:
*
IMC-C100-M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order