+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: IMC 1,5/ 8-G-3,5 RN P20 THR
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Manufacturer series | COMBICON S | |
Rated voltage | 0.32kV | |
Number of pins | 8 | |
Electrical mounting | THR, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | LCP | |
Length | 14.5mm | |
Body colour | black | |
Contacts pitch | 3.5mm | |
Height | 6.3mm | |
Width | 28.8mm |