+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IME08-1B5PSZT0S

Sensor: inductive; OUT: PNP / NO; 1.5mm; 10÷30VDC; M8; IP67; 200mA


Manufacturer: SICK

Manufacturer part number:
IME08-1B5PSZT0S

Alternative designations: 1040838

TME Symbol:
IME08-1B5PSZT0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
1.5mm
Switch housing
M8
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Body material
nickel plated brass
Switching frequency max
4kHz
Overall length
50mm
Plating material
nickel
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight18.51 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IME08-1B5PSZT0S
0 in TME stock
Net price for quantities from 1 pcs - 39.30 USDGross price for quantities from 1 pcs - 39.30 USD
Net price for quantities from 5 pcs - 36.49 USDGross price for quantities from 5 pcs - 36.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.