+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SICK
Alternative designations: 1040776
Manufacturer | SICK | |
Type of sensor | inductive | |
Output configuration | NPN / NC | |
Range | 0...4mm | |
Switch housing | M12 | |
Connection | M12 male | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -25...75°C | |
Kind of forehead | embedded | |
Body material | brass | |
Switching frequency max | 2kHz | |
Overall length | 65mm | |
Plating material | nickel | |
Number of pins | 4 | |
Manufacturer series | IME12 |