+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1060546
Manufacturer | SICK | |
Type of sensor | inductive | |
Output configuration | PNP/NPN complementary | |
Range | 4mm | |
Switch housing | M12 | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -25...75°C | |
Body material | nickel plated brass | |
Switching frequency max | 2kHz | |
Overall length | 46mm | |
Plating material | nickel | |
Number of pins | 4 |