+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1040764
Manufacturer | SICK | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 0...4mm | |
Switch housing | M12 | |
Connection | M12 male | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -25...75°C | |
Kind of forehead | embedded | |
Body material | brass | |
Switching frequency max | 2kHz | |
Overall length | 65mm | |
Plating material | nickel | |
Number of pins | 4 | |
Manufacturer series | IME12 |