+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IME12-08NPSZW2K

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: SICK

Manufacturer part number:
IME12-08NPSZW2K

Alternative designations: 1040781

TME Symbol:
IME12-08NPSZW2K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
2kHz
Overall length
44mm
Plating material
nickel
Manufacturer series
IME12
Supply voltage
  • 10...30V DC
Gross weight69.08 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
See other products from this series.:
*
IME12-08NPSZW2K
19 in TME stock
Net price for quantities from 1 pcs - 33.90 USDGross price for quantities from 1 pcs - 33.90 USD
Net price for quantities from 5 pcs - 31.48 USDGross price for quantities from 5 pcs - 31.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.