+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMF12-08NNSNC0S

Sensor: inductive; OUT: NPN / NO; 0÷8mm; 10÷30VDC; M12; IP68; 200mA

Manufacturer: SICK

Manufacturer part number:
IMF12-08NNSNC0S

Alternative designations: 1076677

TME Symbol:
IMF12-08NNSNC0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...8mm
Switch housing
M12
Connection
M12 male
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
2kHz
Overall length
65mm
Number of pins
4
Application
food industry
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMF12-08NNSNC0S
0 in TME stock
Net price for quantities from 1 pcs - 62.43 USDGross price for quantities from 1 pcs - 62.43 USD
Net price for quantities from 5 pcs - 57.97 USDGross price for quantities from 5 pcs - 57.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.