+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMH11AT110

Transistor: NPN x2; bipolar; BRT; 50V; 0.1A; 300mW; SC74,SOT457


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
IMH11AT110
TME Symbol:
IMH11AT110

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN x2
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.3W
Case
SC74, SOT457
Current gain
30
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Base resistor
10kΩ
Base-emitter resistor
10kΩ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ROHM SEMICONDUCTOR,
*
IMH11AT110
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 15000 pcs - 0.07 USDGross price for quantities from 15000 pcs - 0.07 USD
Net price for quantities from 24000 pcs - 0.06 USDGross price for quantities from 24000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.