+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMM0105S05

Converter: DC/DC; 1W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 200mA; SIP7

Manufacturer: XP POWER

Manufacturer part number:
IMM0105S05
TME Symbol:
IMM0105S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
IMM01
Body dimensions
19.5x9.2x11.1mm
Efficiency
70%
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
1
Application
medical applications
Dimensions
Gross weight3.48 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0105S05
0 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 20 pcs - 12.50 USDGross price for quantities from 20 pcs - 12.50 USD
Net price for quantities from 100 pcs - 11.58 USDGross price for quantities from 100 pcs - 11.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs