+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...9V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 83mA | |
Output current 2 | 83mA | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | IMM02 | |
Body dimensions | 21.85x9.2x11.1mm | |
Operating temperature | -20...100°C | |
Switching frequency | 1MHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |