+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMM0205S05

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 400mA; SIP8


Manufacturer: XP POWER

Manufacturer part number:
IMM0205S05
TME Symbol:
IMM0205S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP8
Mounting
THT
Manufacturer series
IMM02
Body dimensions
21.85x9.2x11.1mm
Efficiency
78%
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
1
Application
medical applications
Dimensions
Gross weight4.1 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0205S05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.29 USDGross price for quantities from 1 pcs - 15.29 USD
Net price for quantities from 20 pcs - 13.97 USDGross price for quantities from 20 pcs - 13.97 USD
Net price for quantities from 500 pcs - 12.73 USDGross price for quantities from 500 pcs - 12.73 USD
Packaging method by the manufacturer:
Tube = 20 pcs