+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 5W | |
Input voltage | 4.5...9V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.166A | |
Output current 2 | 166mA | |
Case | SIP9 | |
Mounting | THT | |
Manufacturer series | IMM05 | |
Body dimensions | 26x9.3x12.5mm | |
Operating temperature | -20...100°C | |
Switching frequency | 1.3MHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |