+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMM0505S15

Converter: DC/DC; 5W; Uin: 4.5÷9VDC; Uout: 15VDC; Iout: 333mA; SIP9

Manufacturer: XP POWER

Manufacturer part number:
IMM0505S15
TME Symbol:
IMM0505S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output current
0.333A
Case
SIP9
Mounting
THT
Manufacturer series
IMM05
Body dimensions
26x9.3x12.5mm
Efficiency
82%
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
1
Application
medical applications
Dimensions
Gross weight5.49 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0505S15
8 in TME stock
Net price for quantities from 1 pcs - 16.50 USDGross price for quantities from 1 pcs - 16.50 USD
Net price for quantities from 10 pcs - 15.14 USDGross price for quantities from 10 pcs - 15.14 USD
Net price for quantities from 100 pcs - 14.57 USDGross price for quantities from 100 pcs - 14.57 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs