+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMP7Z462

Switch: push-button; Pos: 2; SPDT; 3A/28VDC; ON-(ON); IP67; silver


Manufacturer: APEM

Manufacturer part number:
IMP7Z462
TME Symbol:
IMP7Z462

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
3A / 28V DC
Switching method
ON-(ON)
IP rating
IP67
Illumination
none
Leads
connectors
Electrical life
25000 cycles
Max. contact resistance:
100mΩ
Button shape
flat, round
Mounting hole dimensions
Ø13.6mm
Contact material
silver
Contact plating
gold-plated
Actuator colour
red
Panel thickness
1.5...10mm
Mounting
on panel
Body dimensions
Ø17.5x19.4mm
Key stroke
1.7mm
Leads dimensions
2.8x0.5mm
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
IMP7Z462
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 100.
Multiplicity: 25.
Net price for quantities from 100 pcs - 18.04 USDGross price for quantities from 100 pcs - 18.04 USD