+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMT34127

Enclosure: junction box; X: 87mm; Y: 87mm; Z: 39mm; wall mount; IP65

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT34127
TME Symbol:
IMT34127

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
87mm
Dimension Y
87mm
Dimension Z
39mm
Mounting
wall mount
IP rating
IP65
Body colour
white
Manufacturer series
Mureva U56
Cover colour
white
Operating temperature
-25...60°C
Gross weight99.2 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
IMT34127
5 in TME stock
Net price for quantities from 1 pcs - 8.99 USDGross price for quantities from 1 pcs - 8.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs