+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMT35026

Enclosure: junction box; Ø: 71mm; Z: 40mm; plaster embedded; IP40


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT35026
TME Symbol:
IMT35026

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Diameter
71mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
polypropylene PP, TPE
IP rating
IP40
Version
with lighting plug
Manufacturer series
Multifix Air
Kit contents
cover
Number of sockets
1
Gross weight83.98 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
IMT35026
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 16.11 USDGross price for quantities from 1 pcs - 16.11 USD
Net price for quantities from 5 pcs - 14.31 USDGross price for quantities from 5 pcs - 14.31 USD
Net price for quantities from 10 pcs - 13.42 USDGross price for quantities from 10 pcs - 13.42 USD
Net price for quantities from 50 pcs - 12.53 USDGross price for quantities from 50 pcs - 12.53 USD
Packaging method by the manufacturer:Cardboard = 10 pcs