+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMT35034

Enclosure: junction box; Ø: 88mm; Z: 47mm; plaster embedded; IP40


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT35034
TME Symbol:
IMT35034

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Diameter
88mm
Dimension Z
47mm
Mounting
plaster embedded
Enclosure material
polypropylene PP, TPE
IP rating
IP40
Manufacturer series
Multifix Air
Number of sockets
1
Gross weight33.29 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
IMT35034
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 5 pcs - 7.64 USDGross price for quantities from 5 pcs - 7.64 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 7.16 USD
Net price for quantities from 50 pcs - 6.68 USDGross price for quantities from 50 pcs - 6.68 USD
Packaging method by the manufacturer:Cardboard = 10 pcs