+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMT36179

Grommet; with bulkhead; Ømount.hole: 13mm; EPDM; grey; Size: M12

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT36179
TME Symbol:
IMT36179

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
13mm
Body material
EPDM
Body colour
grey
Cable external diameter
3...5mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Size
M12
Gross weight2.97 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
IMT36179
279 in TME stock
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs