+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of cable accessories | grommet | |
Grommet version | with bulkhead | |
Panel cutout diameter | 24mm | |
Body material | EPDM | |
Body colour | grey | |
Cable external diameter | 10...14mm | |
Related items | PDM-24-30, PDM-SET-9-62, PDM-SET-9-120 | |
Size | M25 |