+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IMT37311

Grommet; with bulkhead; Ømount.hole: 29mm; EPDM; grey


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT37311
TME Symbol:
IMT37311

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
29mm
Body material
EPDM
Body colour
grey
Cable external diameter
14...20mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Gross weight9.82 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
IMT37311
145 in TME stock
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 50 pcs