+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-3531ACUV-U40

LED; UV-A; Case (mm): 3535; 125°; 500mA; λd: 380÷390nm; SMD; 3÷4.2VDC

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-3531ACUV-U40
TME Symbol:
IN-3531ACUV-U40

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
UV-A
Case - mm
3535
Viewing angle
125°
LED current
500mA
Wavelength
380...390nm
Mounting
SMD
Dimensions
3.45x3.45x2mm
Radiant power
400...560mW
Operating temperature
-40...125°C
Front
convex
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Supply voltage
  • 3...4.2V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs Inolux,
*
IN-3531ACUV-U40
0 in TME stock
Net price for quantities from 500 pcs - 5.21 USDGross price for quantities from 500 pcs - 5.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.