+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-C33CTOIR

IR transmitter; 840÷860nm; transparent; 450÷650mW; 120°; SMD

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C33CTOIR
TME Symbol:
IN-C33CTOIR

Specification

Manufacturer
Inolux
Type of diode
IR transmitter
Wavelength
840...860nm
LED lens
transparent
Radiant power
450...650mW
Viewing angle
120°
Operating voltage
1.6...2.4V DC
Mounting
SMD
Dimensions
3.5x3.5x2mm
LED current
1A
Front
convex
Case - mm
3535
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs Inolux,
*
IN-C33CTOIR
0 in TME stock
Net price for quantities from 1000 pcs - 2.24 USDGross price for quantities from 1000 pcs - 2.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.