+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-C33DBTOIR

IR transmitter; 840÷860nm; transparent; 900mW÷1.3W; 60°; SMD

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C33DBTOIR
TME Symbol:
IN-C33DBTOIR

Specification

Manufacturer
Inolux
Type of diode
IR transmitter
Wavelength
840...860nm
LED lens
transparent
Radiant power
900mW...1.3W
Viewing angle
60°
Operating voltage
2.8...3.8V DC
Mounting
SMD
Dimensions
3.5x3.5x2.8mm
LED current
1A
Front
convex
Case - mm
3535
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs Inolux,
*
IN-C33DBTOIR
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 1 000.
Multiple of: 500.
Net price for quantities from 1000 pcs - 2.44 USDGross price for quantities from 1000 pcs - 2.44 USD