+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-C35PPCTLUB

LED; UV-B; Case (mm): 3535; 120°; 350mA; λd: 300÷315nm; SMD; 5÷7VDC

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C35PPCTLUB
TME Symbol:
IN-C35PPCTLUB

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
UV-B
Case - mm
3535
Viewing angle
120°
LED current
350mA
Wavelength
300...315nm
Mounting
SMD
Dimensions
3.5x3.5x1.59mm
Radiant power
40...50mW
Operating temperature
-10...60°C
Front
flat
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Supply voltage
  • 5...7V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs Inolux,
*
IN-C35PPCTLUB
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 41.91 USDGross price for quantities from 1000 pcs - 41.91 USD