+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-C39ATOU2

LED; UV; Case (mm): 3939; 30°; 1000mA; λd: 365÷370nm; SMD; 3÷4.4VDC


Manufacturer: Inolux

Manufacturer part number:
IN-C39ATOU2
TME Symbol:
IN-C39ATOU2

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
UV
Case - mm
3939
Viewing angle
30°
LED current
1A
Wavelength
365...370nm
Mounting
SMD
Dimensions
3.9x3.9x3.12mm
Operating temperature
-40...80°C
Front
convex
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Supply voltage
  • 3...4.4V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs Inolux,
*
IN-C39ATOU2
0 in TME stock
Net price for quantities from 1 pcs - 13.09 USDGross price for quantities from 1 pcs - 13.09 USD
Net price for quantities from 5 pcs - 11.61 USDGross price for quantities from 5 pcs - 11.61 USD
Net price for quantities from 10 pcs - 9.77 USDGross price for quantities from 10 pcs - 9.77 USD
Net price for quantities from 25 pcs - 9.46 USDGross price for quantities from 25 pcs - 9.46 USD
Net price for quantities from 50 pcs - 9.03 USDGross price for quantities from 50 pcs - 9.03 USD
Net price for quantities from 100 pcs - 8.66 USDGross price for quantities from 100 pcs - 8.66 USD
Net price for quantities from 250 pcs - 8.43 USDGross price for quantities from 250 pcs - 8.43 USD
Net price for quantities from 500 pcs - 8.24 USDGross price for quantities from 500 pcs - 8.24 USD
Net price for quantities from 1000 pcs - 7.94 USDGross price for quantities from 1000 pcs - 7.94 USD
Net price for quantities from 2000 pcs - 7.63 USDGross price for quantities from 2000 pcs - 7.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.