+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-C39BTOU4

LED; UV-A; Case (mm): 3939; 60°; 1000mA; λd: 380÷390nm; SMD; 3÷3.8VDC

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C39BTOU4
TME Symbol:
IN-C39BTOU4

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
UV-A
Case - mm
3939
Viewing angle
60°
LED current
1A
Wavelength
380...390nm
Mounting
SMD
Dimensions
3.9x3.9x2.56mm
Radiant power
1.75...2.2W
Operating temperature
-40...80°C
Front
convex
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Supply voltage
  • 3...3.8V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs Inolux,
*
IN-C39BTOU4
0 in TME stock
Net price for quantities from 1000 pcs - 4.65 USDGross price for quantities from 1000 pcs - 4.65 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.