+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-C45PPATKU1

LED; UV-C; Case (mm): 4545; 30°; 150mA; λd: 270÷280nm; SMD; 5÷7VDC

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C45PPATKU1
TME Symbol:
IN-C45PPATKU1

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
UV-C
Case - mm
4545
Viewing angle
30°
LED current
150mA
Wavelength
270...280nm
Mounting
SMD
Dimensions
4.4x4.4x3.85mm
Radiant power
20mW
Operating temperature
-10...60°C
Front
convex
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Supply voltage
  • 5...7V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs Inolux,
*
IN-C45PPATKU1
0 in TME stock
Net price for quantities from 500 pcs - 12.50 USDGross price for quantities from 500 pcs - 12.50 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.